+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41541620

Wrench: socket spanner; rattle,bent; 1/4",5/16"


Manufacturer: STAHLWILLE

Manufacturer part number:
41541620

Alternative designations: 41 54 16 20

TME Symbol:
ST-41541620

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
bent, rattle
Holder socket size - inch
1/4", 5/16"
Tools application
screwdriver bits
Gross weight110 g
EAN code4018754094493
See other products in this category: Socket Wrenches STAHLWILLE,
*
41541620
0 in TME stock
Net price for quantities from 1 pcs - 28.91 USDGross price for quantities from 1 pcs - 28.91 USD
Net price for quantities from 3 pcs - 27.67 USDGross price for quantities from 3 pcs - 27.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.