+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43011213

Wrench: socket spanner; 12-angles,with joint; 12mm,13mm; L: 228mm

Manufacturer: STAHLWILLE

Manufacturer part number:
43011213

Alternative designations: 43 01 12 13

TME Symbol:
ST-43011213

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
12-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
228mm
Spanner size
  • 12mm
  • 13mm
Gross weight153 g
EAN code4018754025695
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43011213
0 in TME stock
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 3 pcs - 35.53 USDGross price for quantities from 3 pcs - 35.53 USD
No. of pieces (Multiplicity: 1)