+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43011618

Wrench: socket spanner; 12-angles,with joint; 16mm,18mm; L: 249mm


Manufacturer: STAHLWILLE

Manufacturer part number:
43011618

Alternative designations: 43 01 16 18

TME Symbol:
ST-43011618

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
12-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
249mm
Spanner size
  • 16mm
  • 18mm
Gross weight268 g
EAN code4018754025763
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43011618
0 in TME stock
Net price for quantities from 1 pcs - 51.27 USDGross price for quantities from 1 pcs - 51.27 USD
Net price for quantities from 5 pcs - 49.43 USDGross price for quantities from 5 pcs - 49.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.