+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43012022

Wrench: socket spanner; 12-angles,with joint; 20mm,22mm


Manufacturer: STAHLWILLE

Manufacturer part number:
43012022

Alternative designations: 43 01 20 22

TME Symbol:
ST-43012022

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
12-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
287.5mm
Spanner size
  • 20mm
  • 22mm
Gross weight434 g
EAN code4018754025817
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43012022
0 in TME stock
Net price for quantities from 1 pcs - 57.21 USDGross price for quantities from 1 pcs - 57.21 USD
Net price for quantities from 5 pcs - 55.16 USDGross price for quantities from 5 pcs - 55.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.