+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43012123

Wrench: socket spanner; 12-angles,with joint; 21mm,23mm


Manufacturer: STAHLWILLE

Manufacturer part number:
43012123

Alternative designations: 43 01 21 23

TME Symbol:
ST-43012123

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
12-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
286.5mm
Spanner size
  • 21mm
  • 23mm
Gross weight452 g
EAN code4018754025824
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43012123
0 in TME stock
Net price for quantities from 1 pcs - 59.75 USDGross price for quantities from 1 pcs - 59.75 USD
Net price for quantities from 5 pcs - 57.62 USDGross price for quantities from 5 pcs - 57.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.