+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43331011

Wrench: tubular; 6-angles,socket spanner; 10mm,11mm; 10750


Manufacturer: STAHLWILLE

Manufacturer part number:
43331011

Alternative designations: 43 33 10 11

TME Symbol:
ST-43331011

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
11mm
Hole diameter
6mm
Spanner size
  • 10mm
  • 11mm
Gross weight51 g
EAN code4018754254927
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43331011
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.