+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43332123

Wrench: tubular; 6-angles,socket spanner; 21mm,23mm; 10750

Manufacturer: STAHLWILLE

Manufacturer part number:
43332123

Alternative designations: 43 33 21 23

TME Symbol:
ST-43332123

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
23mm
Hole diameter
7mm
Spanner size
  • 21mm
  • 23mm
Gross weight254 g
EAN code4018754254996
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43332123
0 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 5 pcs - 13.09 USDGross price for quantities from 5 pcs - 13.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.