+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43332428

Wrench: tubular; 6-angles,socket spanner; 24mm,28mm; 10750


Manufacturer: STAHLWILLE

Manufacturer part number:
43332428

Alternative designations: 43 33 24 28

TME Symbol:
ST-43332428

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
28mm
Hole diameter
7mm
Spanner size
  • 24mm
  • 28mm
Gross weight326 g
EAN code4018754344390
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43332428
0 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 5 pcs - 19.48 USDGross price for quantities from 5 pcs - 19.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.