+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 43 33 41 46
Manufacturer | STAHLWILLE | |
Type of wrench | tubular | |
Kind of wrench | 6-angles, socket spanner | |
Material | chromium steel | |
Manufacturer series | 10750 | |
Version | double-sided | |
Length | 46mm | |
Hole diameter | 8mm |