+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 43 41 24 28
Manufacturer | STAHLWILLE | |
Type of wrench | socket spanner | |
Kind of wrench | 6-angles, with joint | |
Socket size - inch | 3/8", 7/16" | |
Material | chromium steel | |
Manufacturer series | FLEXI 29a | |
Plating material | chromium | |
Length | 202mm | |
Key features | hardened |