+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43413638

Wrench: socket spanner; 6-angles,with joint; 5/8",11/16"


Manufacturer: STAHLWILLE

Manufacturer part number:
43413638

Alternative designations: 43 41 36 38

TME Symbol:
ST-43413638

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
6-angles, with joint
Socket size - inch
5/8", 11/16"
Material
chromium steel
Manufacturer series
FLEXI 29a
Plating material
chromium
Length
249.5mm
Key features
hardened
Gross weight274 g
EAN code4018754028986
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43413638
0 in TME stock
Net price for quantities from 1 pcs - 51.69 USDGross price for quantities from 1 pcs - 51.69 USD
Net price for quantities from 5 pcs - 49.84 USDGross price for quantities from 5 pcs - 49.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.