+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46303003

Screwdriver: standard; Phillips; PH3; DRALL+; Blade length: 150mm

Manufacturer: STAHLWILLE

Manufacturer part number:
46303003
TME Symbol:
ST-46303003

Specification

Manufacturer
STAHLWILLE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Manufacturer series
DRALL+
Blade length
150mm
Overall length
275mm
Screwdriver features
black finished blade tip
Gross weight146 g

WATCH VIDEO

See other products in this category: Standard Screwdrivers STAHLWILLE,
See other products from this series.:
*
46303003
7 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts