+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46403003

Screwdriver: standard; Pozidriv®; PZ3; DRALL+; 275mm


Manufacturer: STAHLWILLE

Manufacturer part number:
46403003

Alternative designations: 46 40 30 03

TME Symbol:
ST-46403003

Specification

Manufacturer
STAHLWILLE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Manufacturer series
DRALL+
Overall length
275mm
Material
chromium steel
Screwdriver features
  • anti-slip handle
  • three-component handle
Gross weight166 g
EAN code4018754277964
See other products in this category: Standard Screwdrivers STAHLWILLE,
See other products from this series.:
*
46403003
0 in TME stock
Net price for quantities from 1 pcs - 15.99 USDGross price for quantities from 1 pcs - 15.99 USD
Net price for quantities from 5 pcs - 15.42 USDGross price for quantities from 5 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.