+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NIDEC
Manufacturer | NIDEC | |
Type of potentiometer | mounting | |
Resistance | 100kΩ | |
Kind of potentiometer | single turn | |
Power | 0.25W | |
Mounting | SMD | |
Tolerance | ±20% | |
Temperature coefficient | 100ppm/°C | |
Characteristics | linear | |
Track material | cermet | |
Mechanical rotation angle | 240° | |
Number of electrical turns | 1 | |
Dimensions | 5x5.2x2.3mm | |
Operating temperature | -55...130°C |