+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50184005

Wrench: torque; Overall len: 315mm; 6÷50Nm; Socket size: 9x12mm

Manufacturer: STAHLWILLE

Manufacturer part number:
50184005
TME Symbol:
ST-50184005

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Overall length
315mm
Torque
6...50Nm
Holder socket size - mm
9x12mm
Manufacturer series
MANOSKOP®
Gross weight852.9 g

WATCH VIDEO

See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
50184005
2 in TME stock
Net price for quantities from 1 pcs - 219.67 USDGross price for quantities from 1 pcs - 219.67 USD
Net price for quantities from 3 pcs - 211.82 USDGross price for quantities from 3 pcs - 211.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.