+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50200081

Wrench: torque; rattle; 1051mm; 160÷800Nm; 3/4"; MANOSKOP®

Manufacturer: STAHLWILLE

Manufacturer part number:
50200081
TME Symbol:
ST-50200081

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
rattle
Overall length
1051mm
Torque
160...800Nm
Holder socket size - inch
3/4"
Manufacturer series
MANOSKOP®
Gross weight7.1 kg

WATCH VIDEO

See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
50200081
0 in TME stock
Net price for quantities from 1 pcs - 1 043.40 USDGross price for quantities from 1 pcs - 1 043.40 USD
Net price for quantities from 3 pcs - 1 006.13 USDGross price for quantities from 3 pcs - 1 006.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.