+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56013035

Wrench: socket spanner; 9mm; L: 400mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56013035

Alternative designations: 56 01 30 35

TME Symbol:
ST-56013035

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Socket size
9mm
Length
0.4m
Gross weight200 g
EAN code4022668130352
See other products in this category: Socket Wrenches STAHLWILLE,
*
56013035
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.