+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56013038

Wrench: socket spanner; 12mm; L: 400mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56013038

Alternative designations: 56 01 30 38

TME Symbol:
ST-56013038

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Socket size
12mm
Length
0.4m
Gross weight250 g
EAN code4022668014355
See other products in this category: Socket Wrenches STAHLWILLE,
*
56013038
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.