+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56036675

Folding metre; L: 2m; Width: 35mm

Manufacturer: STAHLWILLE

Manufacturer part number:
56036675

Alternative designations: 56 03 66 75

TME Symbol:
ST-56036675

Specification

Manufacturer
STAHLWILLE
Type of tool
folding metre
Length
2m
Width
35mm
Material
wood
Measurement
length
Gross weight105 g
EAN code4022668366751
See other products in this category: Measuring Tools STAHLWILLE,
*
56036675
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.84 USDGross price for quantities from 3 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.