+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58224021

Wrench tip; torque,box; Spanner: 21mm; Socket size: 14x18mm


Manufacturer: STAHLWILLE

Manufacturer part number:
58224021

Alternative designations: 58 22 40 21

TME Symbol:
ST-58224021

Specification

Manufacturer
STAHLWILLE
Type of wrench accessories
wrench tip
Kind of wrench
box, torque
Spanner size
21mm
Holder socket size - mm
14x18mm
Tools application
torque wrench
Material
chrom-nickel steel, hardened steel
Gross weight148.7 g
EAN code4018754034260
See other products in this category: Wrenches - accessories STAHLWILLE,
*
58224021
1 in TME stock
Net price for quantities from 1 pcs - 43.80 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 3 pcs - 42.23 USDGross price for quantities from 3 pcs - 42.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.