+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 58 22 80 24
Manufacturer | STAHLWILLE | |
Type of wrench accessories | wrench tip | |
Kind of wrench | box, socket spanner, torque | |
Spanner size | 24mm | |
Holder socket size - mm | 24.5x28mm F | |
Material | chromium steel | |
Plating material | chromium | |
Manufacturer series | 732/80 | |
Key features | enhanced durability | |
Kind of profile | AS-Drive |