+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58250004

Wrench tip; rattle; 1/4"; 9x12mm; Teeth: 60; max.42Nm

Manufacturer: STAHLWILLE

Manufacturer part number:
58250004

Alternative designations: 58 25 00 04

TME Symbol:
ST-58250004

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
wrench tip
Kind of wrench
rattle
Socket size - inch
1/4"
Holder socket size - mm
9x12mm
Number of teeth
60
Torque
max. 42Nm
Gross weight90 g
EAN code4018754334735
See other products in this category: Socket Wrenches STAHLWILLE,
*
58250004
0 in TME stock
Net price for quantities from 1 pcs - 68.48 USDGross price for quantities from 1 pcs - 68.48 USD
Net price for quantities from 3 pcs - 66.03 USDGross price for quantities from 3 pcs - 66.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.