+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65570535

Wrench: adjustable; Jaw capacity: 70mm; 2"; Overall len: 560mm


Manufacturer: STAHLWILLE

Manufacturer part number:
65570535
TME Symbol:
ST-65570535

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
70mm
Jaw capacity - inch
2"
Overall length
560mm
Tools application
for pipe gripping
Gross weight2.677 kg

WATCH VIDEO

See other products in this category: Adjustable Wrenches STAHLWILLE,
*
65570535
0 in TME stock
Net price for quantities from 1 pcs - 97.76 USDGross price for quantities from 1 pcs - 97.76 USD
Net price for quantities from 3 pcs - 94.26 USDGross price for quantities from 3 pcs - 94.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.