+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71025001

Bearing puller; 2-armig; W: 280mm; D: 390mm; max.8000kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71025001

Alternative designations: 71 02 50 01

TME Symbol:
ST-71025001

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Width
280mm
Depth
390mm
Load
max. 8000kg
Gross weight6.1 kg
EAN code4018754341948
See other products in this category: Pullers STAHLWILLE,
*
71025001
0 in TME stock
Net price for quantities from 1 pcs - 151.68 USDGross price for quantities from 1 pcs - 151.68 USD
Net price for quantities from 3 pcs - 146.27 USDGross price for quantities from 3 pcs - 146.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.