+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71030002

Bearing puller; 3-armig; W: 130mm; D: 100mm; max.3000kg

Manufacturer: STAHLWILLE

Manufacturer part number:
71030002

Alternative designations: 71 03 00 02

TME Symbol:
ST-71030002

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
130mm
Depth
100mm
Load
max. 3000kg
Gross weight1.63 kg
EAN code4018754341979
See other products in this category: Pullers STAHLWILLE,
*
71030002
0 in TME stock
Net price for quantities from 1 pcs - 113.86 USDGross price for quantities from 1 pcs - 113.86 USD
Net price for quantities from 3 pcs - 109.80 USDGross price for quantities from 3 pcs - 109.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.