+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 71 03 00 05
Manufacturer | STAHLWILLE | |
Type of tool | bearing puller | |
Version | 3-armig | |
Width | 250mm | |
Depth | 200mm | |
Load | max. 7500kg |