+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71035001

Bearing puller; 3-armig; W: 280mm; D: 390mm; max.12000kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71035001

Alternative designations: 71 03 50 01

TME Symbol:
ST-71035001

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
280mm
Depth
390mm
Load
max. 12000kg
Gross weight7.5 kg
EAN code4018754342013
See other products in this category: Pullers STAHLWILLE,
*
71035001
0 in TME stock
Net price for quantities from 1 pcs - 195.81 USDGross price for quantities from 1 pcs - 195.81 USD
Net price for quantities from 3 pcs - 188.82 USDGross price for quantities from 3 pcs - 188.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.