+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71050101

Bearing puller; Thread: M14; Grip capac: 40÷120mm; 17mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71050101

Alternative designations: 71 05 01 01

TME Symbol:
ST-71050101

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Thread
M14
Grip capacity
40...120mm
Thread length
120mm
Holder socket size - mm
17mm
Gross weight1.12 kg
EAN code4018754342266
See other products in this category: Pullers STAHLWILLE,
*
71050101
0 in TME stock
Net price for quantities from 1 pcs - 56.54 USDGross price for quantities from 1 pcs - 56.54 USD
Net price for quantities from 3 pcs - 54.52 USDGross price for quantities from 3 pcs - 54.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.