+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71050203

Extension; Thread: M18; 100mm; bearing puller

Manufacturer: STAHLWILLE

Manufacturer part number:
71050203

Alternative designations: 71 05 02 03

TME Symbol:
ST-71050203

Specification

Manufacturer
STAHLWILLE
Type of tool
extension
Thread
M18
Length
0.1m
Tools application
bearing puller
Related items
ST-71050104
Gross weight260 g
EAN code4018754342327
See other products in this category: Pullers STAHLWILLE,
*
71050203
0 in TME stock
Net price for quantities from 1 pcs - 29.68 USDGross price for quantities from 1 pcs - 29.68 USD
Net price for quantities from 3 pcs - 28.42 USDGross price for quantities from 3 pcs - 28.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.