+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71080001

Impact ball joint separator; W: 37mm; L: 37mm; max.50Nm

Manufacturer: STAHLWILLE

Manufacturer part number:
71080001

Alternative designations: 71 08 00 01

TME Symbol:
ST-71080001

Specification

Manufacturer
STAHLWILLE
Type of tool
impact ball joint separator
Width
37mm
Length
37mm
Torque
max. 50Nm
Gross weight320 g
EAN code4018754346684
See other products in this category: Pullers STAHLWILLE,
*
71080001
0 in TME stock
Net price for quantities from 1 pcs - 45.54 USDGross price for quantities from 1 pcs - 45.54 USD
Net price for quantities from 3 pcs - 43.92 USDGross price for quantities from 3 pcs - 43.92 USD
No. of pieces (Multiplicity: 1)