+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71130012

Bearing puller; 2-armig; W: 120mm; D: 100mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71130012
TME Symbol:
ST-71130012

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Width
120mm
Depth
100mm
Gross weight1.103 kg

WATCH VIDEO

See other products in this category: Pullers STAHLWILLE,
*
71130012
0 in TME stock
Net price for quantities from 1 pcs - 85.67 USDGross price for quantities from 1 pcs - 85.67 USD
Net price for quantities from 3 pcs - 82.61 USDGross price for quantities from 3 pcs - 82.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.