+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71150312

Bearing puller; 3-armig; W: 400mm; D: 400mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71150312
TME Symbol:
ST-71150312

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
0.4m
Depth
400mm
Gross weight8 kg

WATCH VIDEO

See other products in this category: Pullers STAHLWILLE,
*
71150312
0 in TME stock
Net price for quantities from 1 pcs - 258.84 USDGross price for quantities from 1 pcs - 258.84 USD
Net price for quantities from 3 pcs - 249.59 USDGross price for quantities from 3 pcs - 249.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.