+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74370001

Socket: specialist; socket spanner; 74mm; 22mm; for oil filter


Manufacturer: STAHLWILLE

Manufacturer part number:
74370001

Alternative designations: 74 37 00 01

TME Symbol:
ST-74370001

Specification

Manufacturer
STAHLWILLE
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
74mm
Holder socket size - mm
22mm
Tools application
for oil filter
Gross weight140 g
EAN code4018754045853
See other products in this category: Socket Wrenches STAHLWILLE,
*
74370001
0 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 3 pcs - 16.73 USDGross price for quantities from 3 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.