+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77371004

Calliper; L: 0÷30mm


Manufacturer: STAHLWILLE

Manufacturer part number:
77371004

Alternative designations: 77 37 10 04

TME Symbol:
ST-77371004

Specification

Manufacturer
STAHLWILLE
Type of tool
calliper
Length
0...30mm
Material
wood
Gross weight50 g
EAN code4018754251575
See other products in this category: Measuring Tools STAHLWILLE,
*
77371004
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 3 pcs - 10.68 USDGross price for quantities from 3 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.