+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-862D

Station: hot air; digital,with push-buttons; 1000W; 100÷480°C


Manufacturer: ATTEN

Manufacturer part number:
ST-862D
TME Symbol:
ST-862D

Specification

Manufacturer
ATTEN
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
1000W
Hot air temperature range
100...480°C
Hot air flow range
30...120l/min
Station supply voltage
230V AC
Station functions
parameters interlock, push-buttons for quick temperature change, stand-by, temperature calibration
Dimensions
208x175x150mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature accuracy
±35°C
Soldering equipment features
  • alarm for exceeding the set temperature
  • cooling function of the heating element after end of work
  • memory for 3 temperature settings
  • possibility to change time needed to start stand-by or hibernation
  • quick nozzle replacement
  • selection between °C and °F
Applications of soldering equipment
  • BGA
  • CHIP
  • PLCC
  • QFP
  • SMD
  • SOIC
Standard equipment
  • nozzle AT-A2605
  • nozzle AT-A2664
  • nozzle AT-B2608
  • nozzle AT-B2610
  • stand
  • ST-SP-102B hot air pencil
Gross weight4.2324 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hot-air stations ATTEN,
*
ST-862D
165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 183.00 USDGross price for quantities from 1 pcs - 183.00 USD
Net price for quantities from 3 pcs - 172.00 USDGross price for quantities from 3 pcs - 172.00 USD
Packaging method by the manufacturer:Cardboard = 4 pcs