+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87100010

Wrench: adjustable; Jaw capacity: 49mm; Overall len: 320mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87100010

Alternative designations: 87 10 00 10

TME Symbol:
ST-87100010

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
49mm
Overall length
320mm
Key features
anti-slip grip
Version
self-locking, S shape
Colour
red
Gross weight800 g
EAN code4005887265302
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87100010
0 in TME stock
Net price for quantities from 1 pcs - 85.37 USDGross price for quantities from 1 pcs - 85.37 USD
Net price for quantities from 3 pcs - 82.32 USDGross price for quantities from 3 pcs - 82.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.