+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87110010

Wrench: adjustable; Jaw capacity: 49mm; Overall len: 305mm; red

Manufacturer: STAHLWILLE

Manufacturer part number:
87110010

Alternative designations: 87 11 00 10

TME Symbol:
ST-87110010

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
49mm
Overall length
305mm
Version
self-locking, wide profile
Colour
red
Gross weight800 g
EAN code4005887266309
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87110010
0 in TME stock
Net price for quantities from 1 pcs - 65.54 USDGross price for quantities from 1 pcs - 65.54 USD
Net price for quantities from 3 pcs - 63.20 USDGross price for quantities from 3 pcs - 63.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.