+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87129010

Chain; 440mm; pliers


Manufacturer: STAHLWILLE

Manufacturer part number:
87129010

Alternative designations: 87 12 90 10

TME Symbol:
ST-87129010

Specification

Manufacturer
STAHLWILLE
Type of tool accessories
chain
Length
440mm
Tools application
pliers
Gross weight330 g
EAN code4005887274007
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87129010
0 in TME stock
Net price for quantities from 1 pcs - 28.57 USDGross price for quantities from 1 pcs - 28.57 USD
Net price for quantities from 3 pcs - 27.55 USDGross price for quantities from 3 pcs - 27.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.