+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87952005

Wrench: adjustable; Jaw capacity: 39mm; Overall len: 245mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87952005

Alternative designations: 87 95 20 05

TME Symbol:
ST-87952005

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
39mm
Overall length
245mm
Version
self-locking, S shape
Colour
red
Gross weight460 g
EAN code4005887414304
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87952005
0 in TME stock
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD
Net price for quantities from 3 pcs - 44.34 USDGross price for quantities from 3 pcs - 44.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.