+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-8800D

Station: hot air; digital,with push-buttons; 800W; 100÷500°C


Manufacturer: ATTEN

Manufacturer part number:
ST-8800D
TME Symbol:
ST-8800D

Specification

Manufacturer
ATTEN
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
800W
Hot air temperature range
100...500°C
Hot air flow range
30...120l/min
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
167x142x148mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Soldering equipment features
  • alarm for exceeding the set temperature
  • memory for 3 temperature settings
  • selection between °C and °F
Applications of soldering equipment
  • BGA
  • CHIP
  • PLCC
  • QFP
  • SMD
  • SOIC
Standard equipment
  • nozzle AT-A2102
  • nozzle AT-A2104
  • nozzle AT-A2105
  • nozzle AT-A2131
  • ST-AP-800B hot air pencil
Gross weight1.9739 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hot-air stations ATTEN,
*
ST-8800D
128 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.00 USDGross price for quantities from 1 pcs - 102.00 USD
Net price for quantities from 3 pcs - 95.70 USDGross price for quantities from 3 pcs - 95.70 USD
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 9 pcs