+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-8802

Station: hot air; 100÷500°C; ESD; Display: LCD; 120l/min


Manufacturer: ATTEN

Manufacturer part number:
ST-8802
TME Symbol:
ST-8802

Specification

Manufacturer
ATTEN
Type of station
hot air
Power
65W
Hot air blow system power
800W
Hot air temperature range
100...500°C
Soldering iron temperature range
80...480°C
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Version
ESD
Kind of display used
LCD
Air flow
120l/min
Connectors for the country
Europe
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • automatically detects the connected tool
  • cooling function of the heating element after end of work
  • possibility to change time needed to start stand-by or hibernation
Standard equipment
  • base station
  • hot air pencil
  • nozzle 3mm
  • nozzle 6mm
  • nozzle 8mm
  • nozzle 10mm
  • soldering iron
  • soldering iron stand
  • tip T900-B
Gross weight3.6889 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hot-air stations ATTEN,
*
ST-8802
263 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 158.53 USDGross price for quantities from 1 pcs - 158.53 USD
Net price for quantities from 3 pcs - 147.63 USDGross price for quantities from 3 pcs - 147.63 USD
Packaging method by the manufacturer:Cardboard = 4 pcs