+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96010107

Wrench-set; rattle,socket spanner; 1/4"; 33pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96010107

Alternative designations: 96 01 01 07

TME Symbol:
ST-96010107

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
33pcs.
Kit contents
  • 6-angles sockets
  • adapter
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
Gross weight1.32 kg
EAN code4018754286713
See other products in this category: Wrenches Sets STAHLWILLE,
*
96010107
0 in TME stock
Net price for quantities from 1 set - 330.86 USDGross price for quantities from 1 set - 330.86 USD
Net price for quantities from 3 set - 319.04 USDGross price for quantities from 3 set - 319.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.