+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96011113

Wrench-set; 6-angles,socket spanner; 1/4"; 22pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96011113

Alternative designations: 96 01 11 13

TME Symbol:
ST-96011113

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
toolbox
Holder socket size - inch
1/4"
Quantity in set/package
22pcs.
Kit contents
  • Cardan joint
  • rattle
  • screwdriver handle
  • socket bits
Gross weight900 g
EAN code4018754261499
See other products in this category: Wrenches Sets STAHLWILLE,
*
96011113
0 in TME stock
Net price for quantities from 1 set - 196.88 USDGross price for quantities from 1 set - 196.88 USD
Net price for quantities from 3 set - 189.85 USDGross price for quantities from 3 set - 189.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.