+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96015205

Tool: wrench-set; case; 12-angles,inch,socket spanner; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
96015205

Alternative designations: 96 01 52 05

TME Symbol:
ST-96015205

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
case
Kind of wrench
12-angles, inch, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
37pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
Gross weight1.92 kg
EAN code4018754260423
See other products in this category: Tool Sets STAHLWILLE,
*
96015205
0 in TME stock
Net price for quantities from 1 set - 572.74 USDGross price for quantities from 1 set - 572.74 USD
Net price for quantities from 3 set - 552.28 USDGross price for quantities from 3 set - 552.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.