+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96021180

Wrench-set; 12-angles,socket spanner; 3/8"; 19pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96021180

Alternative designations: 96 02 11 80

TME Symbol:
ST-96021180

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
12-angles, socket spanner
Kind of package
toolbox
Holder socket size - inch
3/8"
Quantity in set/package
19pcs.
Kit contents
  • 12-angles sockets
  • adapter
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
Gross weight1.74 kg
EAN code4018754260683
See other products in this category: Wrenches Sets STAHLWILLE,
*
96021180
0 in TME stock
Net price for quantities from 1 set - 239.47 USDGross price for quantities from 1 set - 239.47 USD
Net price for quantities from 3 set - 230.91 USDGross price for quantities from 3 set - 230.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.