+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96022020

Tools set: insulated socket wrenches; case; 3/8"; 23pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96022020

Alternative designations: 96 02 20 20

TME Symbol:
ST-96022020

Specification

Manufacturer
STAHLWILLE
Type of tools set
insulated socket wrenches
Kind of package
case
Kind of wrench
12-angles, socket spanner, Torx®
Conform to the norm
VDE
Holder socket size - inch
3/8"
Quantity in set/package
23pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
Gross weight3.28 kg
EAN code4018754274529
See other products in this category: Tool Sets STAHLWILLE,
*
96022020
0 in TME stock
Net price for quantities from 1 set - 600.27 USDGross price for quantities from 1 set - 600.27 USD
Net price for quantities from 3 set - 578.83 USDGross price for quantities from 3 set - 578.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.