+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96025207

Tool: wrench-set; case; 12-angles,socket spanner; 3/8"; 30pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96025207

Alternative designations: 96 02 52 07

TME Symbol:
ST-96025207

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
case
Kind of wrench
12-angles, socket spanner
Holder socket size - inch
3/8"
Quantity in set/package
30pcs.
Kit contents
  • Cardan joint
  • extension
  • knob
  • rattle
Gross weight3.69 kg
EAN code4018754260799
See other products in this category: Tool Sets STAHLWILLE,
*
96025207
0 in TME stock
Net price for quantities from 1 set - 642.51 USDGross price for quantities from 1 set - 642.51 USD
Net price for quantities from 3 set - 619.57 USDGross price for quantities from 3 set - 619.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.