+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96031440

Wrench-set; socket spanner; 31pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96031440
TME Symbol:
ST-96031440

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
socket spanner
Quantity in set/package
31pcs.
Kit contents
  • 1/2" adapter
  • 1/2" articulated drive
  • 12-angles sockets 1/2"
  • extender 1/2", 75mm long
  • extender 1/2", 130mm long
  • extender 1/2", 255mm long
  • rattle
Gross weight5.2215 kg

WATCH VIDEO

See other products in this category: Wrenches Sets STAHLWILLE,
*
96031440
1 in TME stock
Net price for quantities from 1 set - 402.01 USDGross price for quantities from 1 set - 402.01 USD
Net price for quantities from 3 set - 387.66 USDGross price for quantities from 3 set - 387.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.