+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96031480

Tool: wrench-set; case; 6-angles,socket spanner; 1/2"; 22pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96031480

Alternative designations: 96 03 14 80

TME Symbol:
ST-96031480

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
case
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
22pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
Gross weight4.61 kg
EAN code4018754260911
See other products in this category: Tool Sets STAHLWILLE,
*
96031480
0 in TME stock
Net price for quantities from 1 set - 316.66 USDGross price for quantities from 1 set - 316.66 USD
Net price for quantities from 3 set - 305.35 USDGross price for quantities from 3 set - 305.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.