+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96054103

Tool: wrench-set; toolbox; 6-angles,socket spanner; 3/4"; 22pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96054103

Alternative designations: 96 05 41 03

TME Symbol:
ST-96054103

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
toolbox
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
3/4"
Quantity in set/package
22pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
Gross weight16.75 kg
EAN code4018754080144
See other products in this category: Tool Sets STAHLWILLE,
*
96054103
0 in TME stock
Net price for quantities from 1 set - 757.22 USDGross price for quantities from 1 set - 757.22 USD
Net price for quantities from 3 set - 730.18 USDGross price for quantities from 3 set - 730.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.